STMicroelectronics STM32F302RCT6

MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 4.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302RCT6.

ODG (Origin Data Global)

Datasheet145 pages7 years ago

HQonline

Upverter

Farnell

Newark

Inventory History

3 month trend:
-30.04%

CAD Models

Download STMicroelectronics STM32F302RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F303RCT7
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 64-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F303RBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F334R8T6
ARM CORTEX-M4 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP64
MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 55MHZ, LQFP-64
NXP SemiconductorsMK51DX128CLH7
Kinetis K51: 72MHz Cortex-M4 Measurement MCU, 160KB Flash, 32KB SRAM, USB, Segment LCD, 64-LQFP
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray

Descriptions

Descriptions of STMicroelectronics STM32F302RCT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP64
256KB 2V~3.6V ARM Cortex-M4 72MHz 52 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32F302RCT6, 32BIT ARM CORTEX M4 MCU, 72MHZ, 256 KB FLASH, 64-PIN LQFP
32b ARM Cortex-M4 MCU, 72MHz, 256KB Flash, 40KB RAM, LQFP
Mcu Arm, 72Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F302RCT6
STM32F Series 256 KB Flash 32 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64
STMicroelectronics STM32F3Series microcontroller, ARM Cortex M4kernel, 64needle, LQFPencapsulation, 1CANpassageway
Microcontroller STM32F302; 32bit ARM CortexM4; 72MHz; FLASH 256kB; SRAM 40kB; USB; CAN; DAC; 2-3.6V; -40+85deg.C; LQFP64
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 72 MHz CPU, MPU, 12-bit ADC 5 MSPS, PGA, comparators
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F302RCT6.