STMicroelectronics SPC560P34L1CEFAR

MCU 32-bit e200z0h RISC 192KB Flash 3.3V/5V 64-Pin LQFP T/R Automotive AEC-Q100
$ 3.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P34L1CEFAR.

IHS

Datasheet103 pages13 years ago

SHENGYU ELECTRONICS

STMicroelectronics

CAD Models

Download STMicroelectronics SPC560P34L1CEFAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.381
$ 3.979
Stock
255,439
209,492
Authorized Distributors
2
1
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
64 MHz
64 MHz
Flash Memory Size
64 kB
64 kB
RAM Size
12 kB
12 kB
Interface
LIN, UART
LIN, UART
Number of I/Os
37
37
Peripherals
PWM
PWM
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.B.4.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSPC560P40L1CEFBR
MCU 32-bit e200z0h RISC 256KB Flash 3.3V Automotive AEC-Q100 64-Pin LQFP T/R
STMicroelectronicsSPC560P40L1CEFAY
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
STMicroelectronicsSPC560P40L1CEFBY
MCU 32-bit SPC560P40x e200 RISC 256KB Flash 3.3V Automotive 64-Pin LQFP Tray
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
MicrochipATSAM3S2BA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics SPC560P34L1CEFAR provided by its distributors.

MCU 32-bit e200z0h RISC 192KB Flash 3.3V/5V 64-Pin LQFP T/R Automotive AEC-Q100
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
IC MCU 32BIT 192KB FLASH 64LQFP
32-Bit Auto Mcus Perf |Stmicroelectronics SPC560P34L1CEFAR
4.5V~5.5V 64MHz 12KB FLASH 192KB DMA,POR,PWM,WDT inside 37 1 5.5V 64MHz CANbus,LINbus,SPI,UART,USART 64KB A/D 16x10b 32bit e200z0h QFP SMD mount,glue mount 1.4mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics