STMicroelectronics SM6T36A

SM6T Series 600 W 36 V Uni Directional Surface Mount TVS Diode - DO-214AA
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T36A.

ODG (Origin Data Global)

Datasheet11 pages8 years ago

element14 APAC

Newark

Farnell

iiiC

Inventory History

3 month trend:
+124%

CAD Models

Download STMicroelectronics SM6T36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.44
$ 0.44
Stock
4,847,452
337,266
337,266
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
49.9 V
49.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
62 A
62 A
62 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ15CA-TR
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T36A provided by its distributors.

SM6T Series 600 W 36 V Uni Directional Surface Mount TVS Diode - DO-214AA
TVS Diode Single Uni-Dir 30.8V 600W 2-Pin SMB T/R / TVS DIODE 30.8VWM 64.3VC SMB
62A@8/20us 600W 64.3V 34.2V 30.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
SURFACE MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
DIODE, TVS, 36V, 600W; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:30.8V; Breakdown Voltage Range:34.2V to 37.8V; Clamping Voltage Vc Max:64.3V; Peak Pulse Current Ippm:62A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakdown Voltage:36V; Breakdown Voltage Max:37.8V; Breakover Voltage Min:34.2V; Capacitance Cd @ Vr Typ:950pF; Clamping Voltage @ 8/20µs Max:64.3V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; External Length / Height:8.2mm; Full Power Rating Temperature:75°C; Package / Case:SMB; Peak Pulse Power:600W; Power Dissipation Ptot Max:5W; Power Rating:1.5kW; Reverse Leakage Current Max:1µA; Stand-off Voltage:30.8V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 36A
  • SM6T36A.