STMicroelectronics SM6T220A

SM6T Series 600 W 220 V Uni Directional Transient Voltage Suppressor - DO-214AA
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T220A.

IHS

Datasheet11 pages8 years ago

element14 APAC

HQonline

Newark

Farnell

Inventory History

3 month trend:
+22.85%

CAD Models

Download STMicroelectronics SM6T220A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ15CA-TR
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
STMicroelectronicsSMBJ30A-TR
SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T220A provided by its distributors.

SM6T Series 600 W 220 V Uni Directional Transient Voltage Suppressor - DO-214AA
10.3A@8/20us 600W 388V 209V 188V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 220V, 600W; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 188V; Clamping Voltage Vc Max: 388V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 209V; Breakdown Voltage Max: 231V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 220V; Breakdown Voltage Range: 209V to 231V; Breakover Voltage Min: 209V; Capacitance Cd @ Vr Typ: 330pF; Clamping Voltage @ 8/20µs Max: 388V; Diode Type: Unidirectional TVS; External Length / Height: 8.2mm; Full Power Rating Temperature: 75°C; Peak Pulse Current Ippm: 10.3A; Power Dissipation Pd: 600W; Power Dissipation Ptot Max: 5W; Power Rating: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 188V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional
Diode, Tvs, 220V, 600W; Rango De Producto:Serie Transil Sm6T; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:188V; Estilo De La Carcasa Del Diodo:Smd; Núm. De Contactos:2; Tensión De Breakdown Mín.:209V |Stmicroelectronics SM6T220A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 188 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 10 / Breakdown Voltage Max. V = 220 / Capacitance pF = 15 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics