STMicroelectronics SM15T10CA

SM15T Series 1500 W 10 V Bi Directional Transient Voltage Suppressor - DO-214AB
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T10CA.

IHS

Datasheet12 pages4 years ago

HQonline

Factory Futures

STMicroelectronics SCT

DigiKey

Inventory History

3 month trend:
+25.21%

CAD Models

Download STMicroelectronics SM15T10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.157
$ 0.157
Stock
363,867
321,253
321,253
Authorized Distributors
6
5
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
10 V
9.92 V
9.92 V
Clamping Voltage
18.6 V
14.4 V
14.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
538 A
10.4 A
10.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ8.0CA
110.3A 1.5kW 13.6V 8.89V Bidirectional 8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ10CA
SMCJ Series 162 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ11CA
SMCJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC12CA
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of STMicroelectronics SM15T10CA provided by its distributors.

SM15T Series 1500 W 10 V Bi Directional Transient Voltage Suppressor - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SM15T10CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
TVS Diode Single Bi-Dir 8.55V 1.5KW 2-Pin SMC T/R
TVS Diode, SM15T, Bidirectional, 18.6 V, SMD
Aid Protection Rohs Compliant: Yes |Stmicroelectronics SM15T10CA
1500W TVS, 8.55V VRM max, SMC, RoHS
STMicroelectronics SCT
8.55V 1.5KW 538A 18.6V 9.5V SMC(DO-214AB) 2.45mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T10CA.