Littelfuse SMCJ10CA

SMCJ Series 162 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ10CA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-77.75%

CAD Models

Download Littelfuse SMCJ10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.205
$ 0.205
Stock
137,836
305,332
305,332
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
88.3 A
88.2 A
88.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ10CA
TVS Diode 10V Bi-Dir 1.5kW 88.3A 17V 11.1V SMC(DO-214AB) SMD 2.42mm H
Diodes Inc.1.5KE12CA-T
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R
Bidirectional TVS Diode 1.5kW 91A 16.7V 11.4V SMC(DO-214AB) SMD 2.62mm H
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC12CA
TVS Diode, Bidirectional, 10.2V 16.7V 11.4V 91A 1.5kW DO-214AB (SMC), SMD, 2.42mm H
Littelfuse1.5KE12CA
1.5KE Series 16.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Descriptions

Descriptions of Littelfuse SMCJ10CA provided by its distributors.

SMCJ Series 162 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, 1.5KW, 10V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 10V; Clamping Voltage Vc Max: 17V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Volt
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 10 / Clamping Voltage V = 17 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 88.3 / Breakdown Voltage Min. V = 11.1 / Breakdown Voltage Max. V = 12.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ10CA.