STMicroelectronics SM15T100A

SM15T Series 1500 W 100 V Uni Directional Transient Voltage Suppressor -DO-214AB
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T100A.

IHS

Datasheet12 pages4 years ago

HQonline

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+21.16%

CAD Models

Download STMicroelectronics SM15T100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSM15T18A
SM15T Series 1500 W 18 V Uni Directional Surface Mount Transil Diode - DO-214AB
STMicroelectronicsSM15T39A
SM15T Series 69.7 V 1500 W Uni Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronicsSM15T30CA
TVS DIODE 25.6VWM 53.5VC SMC / 53.5V Clamp 187A (8/20μs) Ipp Tvs Diode Surface Mount SMC
Rectifier Diode Switching 100V 3A 2500ns 2-Pin SMC T/R / DIODE GEN PURP 100V 3A DO214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T100A provided by its distributors.

SM15T Series 1500 W 100 V Uni Directional Transient Voltage Suppressor -DO-214AB
DIODE, TVS, 100V, 1.5KW; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 85.5V; Clamping Voltage Vc Max: 178V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 95V; Breakdown Voltage Max: 105V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 100V; Breakdown Voltage Range: 95V to 105V; Breakover Voltage Min: 95V; Capacitance Cd @ Vr Typ: 1150pF; Clamping Voltage @ 8/20µs Max: 178V; Diode Type: Unidirectional TVS; External Length / Height: 8.2mm; Full Power Rating Temperature: 75°C; Peak Pulse Current Ippm: 56A; Power Dissipation Pd: 1.5kW; Power Dissipation Ptot Max: 5W; Power Rating: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 85.5V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional
Diode, Tvs, 100V, 1.5Kw; Rango De Producto:Serie Transil Sm15T; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:85.5V; Estilo De La Carcasa Del Diodo:Do-214Ab; Núm. De Contactos:2; Tensión De Breakdown Mín.:95V |Stmicroelectronics SM15T100A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 100A