STMicroelectronics SM15T18A

STMicroelectronics Uni-Directional TVS Diode, Vc Max 32.5V, SMD, SMC Package, Vbr Min 17.1V
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T18A.

IHS

Datasheet12 pages4 years ago

HQonline

Components Direct

Farnell

iiiC

Inventory History

3 month trend:
-11.62%

CAD Models

Download STMicroelectronics SM15T18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.287
$ 0.287
Stock
609,520
130,744
130,744
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
32.5 V
25.2 V
25.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
308 A
308 A
308 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSM15T39A
SM15T Series 69.7 V 1500 W Uni Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronicsSM15T30A
SM15T Series 1500 W 30 V Uni Directional SMT Transil TVS Diode - DO-214AB
STMicroelectronicsSMCJ30A-TR
SMCJ Series 1500 W 35.1 V Uni Directional Surface Mount TVS Diode - DO-214AB
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T18A provided by its distributors.

STMicroelectronics Uni-Directional TVS Diode, Vc Max 32.5V, SMD, SMC Package, Vbr Min 17.1V
SM15T Series 1500 W 18 V Uni Directional Surface Mount Transil Diode - DO-214AB
Diode TVS Single Uni-Dir 15.3V 1.5KW Automotive 2-Pin SMC
TVS Diode Temperature range: -55 ... +150 °C Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 18 V Stand-off voltage: 15.3 V
DIODE, TVS, 18V, 1.5KW; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15.3V; Clamping Voltage Vc Max: 32.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 17.1V; Breakdown Voltage Max: 18.9V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 18V; Breakdown Voltage Range: 17.1V to 18.9V; Breakover Voltage Min: 17.1V; Capacitance Cd @ Vr Typ: 4300pF; Clamping Voltage @ 8/20µs Max: 32.5V; Diode Type: Unidirectional TVS; External Length / Height: 8.2mm; Full Power Rating Temperature: 75°C; Peak Pulse Current Ippm: 308A; Power Dissipation Pd: 1.5kW; Power Dissipation Ptot Max: 5W; Power Rating: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 15.3V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 18A