STMicroelectronics SM15T39A

SM15T Series 69.7 V 1500 W Uni Directional Surface Mount TVS Diode - DO-214AB
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T39A.

IHS

Datasheet12 pages4 years ago

HQonline

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+10.87%

CAD Models

Download STMicroelectronics SM15T39A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSM15T30A
SM15T Series 1500 W 30 V Uni Directional SMT Transil TVS Diode - DO-214AB
STMicroelectronicsSMCJ30A-TR
SMCJ Series 1500 W 35.1 V Uni Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronicsSMCJ26A-TR
SMCJ Series 15 kW 30.4 V Surface Mount Uni Directional TVS Diode -DO-214AB
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T39A provided by its distributors.

SM15T Series 69.7 V 1500 W Uni Directional Surface Mount TVS Diode - DO-214AB
TVS DIODE 33.3VWM 69.7VC SMC / 69.7V Clamp 143A (8/20μs) Ipp Tvs Diode Surface Mount SMC
STMicroelectronics Unidirectional TVS Diode, Vc Max 69.7V SMD SMC Vbr Min 37.1V
143A@8/20us 1.5kW 69.7V 37.1V Unidirectional 33.3V SMC ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 39V, 1500W, SMC; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 69.7V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 37.1V; Breakdown Voltage Max: 41V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 39V; Breakdown Voltage Range: 37.1V to 41V; Breakover Voltage Min: 37.1V; Capacitance Cd @ Vr Typ: 2400pF; Clamping Voltage @ 8/20µs Max: 69.7V; Current Ir Max: 1mA; Diode Type: Unidirectional TVS; Forward Surge Current Ifsm Max: 200A; Peak Pulse Current Ippm: 28A; Power Dissipation Pd: 1.5kW; Reverse Leakage Current Max: 5µA; Reverse Voltage Vr Max: 33.3V; SMD Marking: MEX; Stand-off Voltage: 33.3V; Uni / Bi Directional Polarity: Undirectional
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 33.3 / Clamping Voltage V = 53.9 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 143 / Breakdown Voltage Min. V = 37.1 / Breakdown Voltage Max. V = 41 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB, SMC / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 39A
  • SM15T39A.