STMicroelectronics P6KE400CA

5.7A@8/20us 600W 706V 380V 342V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.229
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE400CA.

ODG (Origin Data Global)

Datasheet9 pages14 years ago

TME

STMicroelectronics

Verical

Inventory History

3 month trend:
-9.73%

CAD Models

Download STMicroelectronics P6KE400CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.219
$ 0.219
Stock
1,272,901
85,089
85,089
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
706 V
548 V
548 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.7 A
1.1 A
1.1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsP6KE150A
P6KE Series 600 W 150 V Uni Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15

Descriptions

Descriptions of STMicroelectronics P6KE400CA provided by its distributors.

5.7A@8/20us 600W 706V 380V 342V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Transil™, transient voltage surge suppressor (TVS)
Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 Ammo
P6KE400 Series 380 V 600 W Bidirectional Axial Through Hole TVS Diode - DO-15
ESD Suppressors / TVS Diodes 600W 400V Bidirect
600W TVS, 342V VRM max, DO-15, RoHS
STMicroelectronics SCT
TVS DIODE 342VWM 706VC DO204AC
DIODE, TVS, 400V, 600W; Product Range: P6KE4 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 342V; Clamping Voltage Vc Max: 548V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 380V; Br

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE400CA.