STMicroelectronics M95320-WMN6TP/P

EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin SO N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-WMN6TP/P.

IHS

Datasheet46 pages13 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.346
$ 0.346
Stock
333,596
1,497,996
1,497,996
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
40 ns
-
-
Frequency
10 MHz
10 MHz
10 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-30
LTD Date2016-03-31

Related Parts

Microchip25LC320A-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube

Descriptions

Descriptions of STMicroelectronics M95320-WMN6TP/P provided by its distributors.

EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin SO N T/R
EAR99 Surface Mount M95320 Tape & Reel (TR) ic memory 20MHz 40ns 3.9mm 4mA
EEPROM, 4KX8, Serial, CMOS, PDSO8
4K X 8 SPI BUS SERIAL EEPROM PDSO8
IC EEPROM 32KBIT SPI 20MHZ 8SOIC
32Kb £¨4K x 8£© 2.5V 5.5V 20MHz SPI SOIC-8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95320-WMN6TPP
  • M95320WMN6TP/P
  • M95320WMN6TPP