onsemi CAT25320YI-G

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25320YI-G.

IHS

Datasheet16 pages16 years ago
Datasheet16 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CAT25320YI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
Stock
130,278
325,487
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
40 ns
35 ns
Frequency
-
10 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-04-10
LTD Date2014-10-10

Related Parts

Microchip25AA320A-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, TSSOP-8, RoHS
STMicroelectronicsM95320-WDW6TP
32-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 4KX8, Serial, CMOS, PDSO8
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube
Microchip25LC320A-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24C32-RDW6TP
EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi CAT25320YI-G provided by its distributors.

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube
32-Kb SPI Serial CMOS EEPROM Memory
32Kbit 4Kx8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 100Year TSSOP-8 SMD mount 3mm*4.4mm*900μm
EEPROM, 4KX8, Serial, CMOS, PDSO8
IC EEPROM 32K SPI 10MHZ 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25320YIG