STMicroelectronics M95320-WMN6TP

32-KBIT Serial Spi Bus EEPROM With High-speed Clock EEPROM, 4KX8, Serial, Cmos, PDSO8
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-WMN6TP.

LKR

Datasheet48 pages10 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+2.44%

CAD Models

Download STMicroelectronics M95320-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.393
Stock
1,199,062
394,590
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
-
40 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
Microchip25AA320A-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
STMicroelectronicsM24C32-WMN6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C32-WMN6P
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip24LC32A-I/SN
EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 32KBIT 400KHZ 8SOIC
Microchip24LC32AT-I/SN
24LC32AT Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of STMicroelectronics M95320-WMN6TP provided by its distributors.

32-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 4KX8, Serial, CMOS, PDSO8
M95320-WMN6TP SERIAL EEPROM MEMORY, 32KBIT, 40NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM, Serial SPI, 32 Kbit, 4K x 8bit, 20 MHz, 8 Pins, SOIC N
EEPROM Serial-SPI 32K-Bit 4K x 8 3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM SPI 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
STMicroelectronics SerialEEPROM, 32Kbit, Serial - SPIinterface, SOICencapsulation, 8Pin, surface mount
EEPROM, 32KBIT, -40 TO 85DEG C; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 32Kbit SPI Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95320-WMN6T/P
  • M95320WMN6TP