STMicroelectronics M95256-DRDW8TP/K

EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95256-DRDW8TP/K.

STMicroelectronics

Datasheet41 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+67.53%

CAD Models

Download STMicroelectronics M95256-DRDW8TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.612
$ 0.612
Stock
458,540
638,818
638,818
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
-
256 kb
256 kb
Access Time
40 ns
5 ms
5 ms
Frequency
2 MHz
20 MHz
20 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Microchip93LC56B-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip93LC46B-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
SERIAL EEPROM, 4K (512 X 8 or 256 X 16), 3-WIRE - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.7V
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M95256-DRDW8TP/K provided by its distributors.

EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation
256Kb £¨32K x 8£© 32Kx8 1.8V EEPROM, 5.5V 20MHz 80ns SPI 200Year SOP 4.3mm*2.9mm*1.2mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95256-DRDW8TP-K
  • M95256-DRDW8TPK
  • M95256DRDW8TP/K