onsemi CAT93C46YI-G

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C46YI-G.

IHS

Datasheet13 pages13 years ago
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-1.66%

CAD Models

Download onsemi CAT93C46YI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.271
$ 0.271
Stock
637,864
889,525
889,525
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
250 ns
250 ns
250 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-10-12
LTD Date2020-04-12

Related Parts

Microchip93AA46A-I/ST
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip93LC46B-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip93LC46A-I/ST
IC, EEPROM, 1KBIT, SERIAL, 3MHZ, TSSOP-8; Memory Size:1Kbit; Configuration:128 x 8; Clock
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP
STMicroelectronicsM93C46-WDW6TP
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi CAT93C46YI-G provided by its distributors.

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
CAT93C Series 1 kb (64X16) 1.8 to 5.5 V 2 MHz Microwire Serial EEPROM - TSSOP-8
1-kb Microwire Serial EEPROM Memory
1Kb(128 x 8,64 x 16) 1.8V~5.5V 128x8|64x16 1.8V EEPROM,Non-Volatile 5.5V 2MHz 250ns Microwire 100Year TSSOP-8 SMD mount 3mm*4.4mm*900μm
IC, EEPROM, 1KBIT, SERIAL, 2MHZ, TSSOP-8; IC, EEPROM, 1KBIT, SERIAL, 2MHZ, TSSOP-8; Memory Size:1Kbit; Memory Configuration:128 x 8 / 64 x 16; Clock Frequency:2MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:TSSOP; No. of Pins:8; MSL:-

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C46YIG