STMicroelectronics M95256-RDW6TP

EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95256-RDW6TP.

IHS

Datasheet51 pages5 years ago

HQonline

Factory Futures

Farnell

Future Electronics

Inventory History

3 month trend:
-35.52%

CAD Models

Download STMicroelectronics M95256-RDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.588
$ 0.588
Stock
613,472
984,768
984,768
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
5 ms
75 ns
75 ns
Frequency
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24256-BRDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP
STMicroelectronicsM24256-DRDW3TP/K
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
STMicroelectronicsM24256-BFDW6TP
M24256-BF Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8

Descriptions

Descriptions of STMicroelectronics M95256-RDW6TP provided by its distributors.

EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM, 256 Kbit, 32K x 8bit, SPI, 5 MHz, TSSOP, 8 Pins
256Kb (32K x 8) 1.8V~5.5V 32Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 150ns SPI 200Year TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
EEPROM, 256KBIT, -40 TO 85DEG C; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit SPI Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95256-RDW6TP.
  • M95256RDW6TP