STMicroelectronics M24LR64-RMN6T/2

EEPROM Serial-I2C 64K-Bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24LR64-RMN6T/2.

STMicroelectronics

Datasheet121 pages12 years ago

Future Electronics

Components Direct

Farnell

CAD Models

Download STMicroelectronics M24LR64-RMN6T/2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24LR64E-RMN6T/2
M24LR64E-R Series 64 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOIC-8
EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics M24LR64-RMN6T/2 provided by its distributors.

EEPROM Serial-I2C 64K-Bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
M24LR64 Series 64 Kb 13.56 MHz 1.8 V SMT Dual Interface EEPROM - SOIC-8
DYNAMIC NFC/RFID TAG IC WITH 64-KBIT EEPROM WITH IC BUS AND ISO 15693 RF INTERFACE
64-Kbit dual interface EEPROM with password protection
EEPROM, 64K, DUAL INTERFACE, 8SOIC; Memory Size:64Kbit; Clock Frequency:400kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Interface Type:I2C, SPI; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24LR64-RMN6T-2
  • M24LR64-RMN6T2
  • M24LR64RMN6T/2
  • M24LR64RMN6T2