Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24LR64E-RMN6T/2

Serial Eeprom, 64Kbit, 400Khz, Soic-8; |Stmicroelectronics M24LR64E-RMN6T/2
$ 1.212
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24LR64E-RMN6T/2.

STMicroelectronics

Datasheet143 pages10 years ago

Future Electronics

Newark

TME

Farnell

Inventory History

3 month trend:
-6.80%

CAD Models

Download STMicroelectronics M24LR64E-RMN6T/2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-06-08
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of STMicroelectronics M24LR64E-RMN6T/2 provided by its distributors.

Serial Eeprom, 64Kbit, 400Khz, Soic-8; |Stmicroelectronics M24LR64E-RMN6T/2
M24LR64E-R Series 64 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOIC-8
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
Avnet Japan
EEPROM, 64 Kbit, 8K x 8bit, I2C, 400 kHz, SOIC, 8 Pins
SERIAL EEPROM, 64KBIT, 400KHZ, SOIC-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Volta

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24LR64E-RMN6T-2
  • M24LR64E-RMN6T/2.
  • M24LR64E-RMN6T2
  • M24LR64E-RMN6T2.