onsemi CAT24C64WI-G

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
$ 0.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C64WI-G.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24C64WI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.163
$ 0.703
Stock
740,665
514,548
Authorized Distributors
4
3
Case/Package
SOP
SOP
Number of Pins
8
-
Density
64 kb
-
Access Time
400 ns
-
Frequency
-
-
Interface
I2C
-
Min Supply Voltage
1.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
STMicroelectronicsM24C64-WMN6P
M24C64-WMN6P Serial EEPROM Memory, 64kbit, 900ns, 2.5 - 5.5 V 8-Pin SOIC
Microchip24LC64T-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC64T-I/SM
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8
STMicroelectronicsM24C64-WMN6TP
M24C64 Series 64 Kb (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of onsemi CAT24C64WI-G provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
CAT24C64 Series 64 Kbit (8K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
IC EEPROM 64KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC
IC, EEPROM, 64K, 8KX8, I2C, SOIC8; Memory Size:64Kbit; Memory Configuration:8K x 8bit; Clock Frequency:100kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Interface Type:I2C, Serial, 2 Wire; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Frequency:400kHz; IC Generic Number:24C64; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:8K x 8; Memory Size:64Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C64WI-G.
  • CAT24C64WI-G..