STMicroelectronics M24C16-DFCU6TP/K

M24C16-DFCU Series 16 Kb (2K x 8) 5.5 V Serial I²C bus EEPROM - WLCSP-4
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-DFCU6TP/K.

IHS

Datasheet32 pages6 years ago

STMicroelectronics

Newark

Farnell

Inventory History

3 month trend:
-10.57%

CAD Models

Download STMicroelectronics M24C16-DFCU6TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSingapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-06-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
CAT24C08 Series 8 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - WLCSP-4
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel
EEPROM; MICROCHIP; 24AA02UIDT-I/OT; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
Microchip24AA02T-I/OT
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics M24C16-DFCU6TP/K provided by its distributors.

M24C16-DFCU Series 16 Kb (2K x 8) 5.5 V Serial I²C bus EEPROM - WLCSP-4
Standard Serial EEPROM I2C 4M Cycles, 1.6V, WLCSP ULTRA-THIN, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
16Kb £¨2K x 8£© 2Kx8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year WLCSP-4
SERIAL EEPROM, 16KBIT, 400KHZ, WLCSP-4; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: WLCSP; No. of Pins: 4Pins; Supply Voltage Min: 1.6V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 16Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Clock Frequency Max: 400kHz; IC Interface Type: Serial I2C; Memory Density: 16Kbit

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16-DFCU6TP-K
  • M24C16-DFCU6TPK
  • M24C16DFCU6TP/K
  • M24C16DFCU6TPK