Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24AA02UIDT-I/OT

EEPROM; MICROCHIP; 24AA02UIDT-I/OT; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA02UIDT-I/OT.

Microchip

Datasheet30 pages13 years ago

Inventory History

3 month trend:
+7.75%

CAD Models

Download Microchip 24AA02UIDT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24LC02BT-E/OT
Microchip 24LC02BT-E/OT Serial EEPROM Memory; 2kb; 900ns; 2.5 to 5.5V 5-Pin SOT-23
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Microchip24LC16BT-E/OT
Microchip 24LC16BT-E/OT Serial EEPROM Memory; 16kb; 900ns; 2.5 to 5.5V 5-Pin SOT-23

Descriptions

Descriptions of Microchip 24AA02UIDT-I/OT provided by its distributors.

EEPROM; MICROCHIP; 24AA02UIDT-I/OT; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
24AA02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
Microchip Serial EEPROM, 2Kbit, I2C Interface, SOT-23, 5-Pin, SMD
IC EEPROM 2KBIT I2C SOT23-5 / EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-5
Application Specific EEPROMs, 8Bytes, 1.7 to 5.5V, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
SERIAL EEPROM, 2KBIT, 400KHZ, SOT-23-5; Memory Size: 2Kbit; EEPROM Memory Configuration: 2 BLK (128 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; S
EEPROM Operating temperature: -40...85 °C Power supply: 1.7...5.5 V Bus type: I²C Organisation: 128 x 8 x 2 Bit Package: SOT-23-5 Packaging: Tape and Reel Memory size: 2 kbit Standby current: 1 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA02UIDT-IOT