onsemi CAT24C16C4ATR

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C16C4ATR.

TME

Datasheet17 pages4 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-5.59%

CAD Models

Download onsemi CAT24C16C4ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel
Microchip24AA16T-I/OT
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
Microchip24AA16HT-I/OT
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
EEPROM 16Kbit 2Kx8 1.7V-5.5V 400KHz 900ns Serial-2Wire 100Year SOT-23 SMD 2.9mm × 1.6mm × 870μm

Descriptions

Descriptions of onsemi CAT24C16C4ATR provided by its distributors.

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
EEPROM, 16KX1, Serial, CMOS, PBGA4
16Kb (2K x 8) EEPROM, Non-Volatile 1.8V 5.5V 400KHz 900ns I2C 100Year Life BGA SMD, Adhesive Mount 860μm × 840μm × 230μm
Eeprom, 16Kbit, 400Khz, I2C, Wlcsp-4; Memory Size:16Kbit; Eeprom Memory Configuration:2K X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:Wlcsp; No. Of Pins:4Pins; Supply Voltage Min:1.7V; Rohs Compliant: Yes |Onsemi CAT24C16C4ATR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd