STMicroelectronics M24C04-FDW5TP

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-FDW5TP.

IHS

Datasheet40 pages3 years ago

STMicroelectronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics M24C04-FDW5TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
Stock
174,809
413,714
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CAT24C04 Series 4 kb 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R

Descriptions

Descriptions of STMicroelectronics M24C04-FDW5TP provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EAR99 Surface Mount M24C04 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 800muA
EEPROM, 512X8, Serial, CMOS, PDSO8
512 X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
Eeprom S. I2C |Stmicroelectronics M24C04-FDW5TP
IC EEPROM 4K I2C 400KHZ 8TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04FDW5TP