STMicroelectronics M24C04-FDW6TP

M24C04-F Series 4 Kb (512 x 8) 5.5 V SMT Serial I²C bus EEPROM - TSSOP-8
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-FDW6TP.

IHS

Datasheet40 pages3 years ago

STMicroelectronics

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.72%

CAD Models

Download STMicroelectronics M24C04-FDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAT24C04 Series 4 kb 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of STMicroelectronics M24C04-FDW6TP provided by its distributors.

M24C04-F Series 4 Kb (512 x 8) 5.5 V SMT Serial I²C bus EEPROM - TSSOP-8
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
4Kb £¨512 x 8£© 1.7V~5.5V 512x8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year TSSOP-8
Standard Serial EEPROM I2C 4M Cycles, 1.6V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM, 4KBIT, -40 TO 85DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04-FDW6TP.
  • M24C04FDW6TP