| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST30917308 | 40 | 1 | 9h | ||||||||
| Verical | BR24G04FVJ-3GTE2 | 1,000 | 100 | |||||||||
| Farnell | BR24G04FVJ-3GTE2 | 0 | 2500 | Cut Tape | 14h | |||||||
| Microchip USA | BR24G04FVJ-3GTE2 | 2,097 | 3500 | 11h | ||||||||
| Classic Components | BR24G04FVJ-3GTE2 | 41 | 6h |
Download ROHM BR24G04FVJ-3GTE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR24G04FVJ-3GTE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: