What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2903QDRG4Q1

AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903QDRG4Q1.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM2903QDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.286
$ 0.286
Stock
826,745
959,361
959,361
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
STMicroelectronicsLM2903DT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM2903DR
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM2903QDRG4Q1 provided by its distributors.

AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125
LM2903-Q1 DUAL DIFFERENTIAL COMPARATORS | IC COMPARATOR DIFF DUAL 8SOIC
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin SOIC T/R
Comparator Dual ±18V/36V 8-Pin SOIC T/R
1.3¦Ìs Open Collector£¬Rail to Rail 2 1V£¬2V ¡À15V£¬30V 7mV@ 5V 250nA@ 5V SOIC-8 SMD mount£¬glue mount 1.75mm(height)
7mV 250nA SOIC-8 Comparators ROHS
Tape & Reel (TR) LM2903 CMOS MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 250nA 1.3mus 4.9mm 7mV
IC,VOLT COMPARATOR,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
AUTOMOTIVE DUAL DIFFERENTIAL COMPARATOR Comparator, 2 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.