
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LDK715M50R | 2,623 | 1 | Cut Tape | ||||||||
| DigiKey | 497-15217-1-ND | 3,717 | 1 | Cut Tape | ||||||||
| TME | LDK715M50R | 0 | 1 | 23h | ||||||||
| Avnet | LDK715M50R | 0 | 3K | 4h | ||||||||
| Future Electronics | LDK715M50R | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for STMicroelectronics LDK715M50R.
Download STMicroelectronics LDK715M50R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics LDK715M50R provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics LDK715M50R.