STMicroelectronics ST715C33R

ST715 Series 3.3 V 85 mA High Input Voltage LDO Linear Regulator - SOT323-5
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST715C33R.

HQonline

Datasheet24 pages13 years ago

Future Electronics

STMicroelectronics SCT

TME

Inventory History

3 month trend:
+60.91%

CAD Models

Download STMicroelectronics ST715C33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsST715M33R
ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5
Texas InstrumentsTPS76925DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76950QDBVRQ1
Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76901QDBVRQ1
Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
MicrochipTC1071VCT713
TC1071 Series 100 mA 0.8 to 5.5 V ADJ Ouput LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of STMicroelectronics ST715C33R provided by its distributors.

ST715 Series 3.3 V 85 mA High Input Voltage LDO Linear Regulator - SOT323-5
LDO Regulator Pos 3.3V 0.085A 5-Pin SOT-323 T/R
稳压器, LDO, 固定, 3.3V, 0.085A, -40 至 125度C;
Fixed Positive LDO Regulator, 3.3V, 1V Dropout, PDSO5
ST715 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 500mV 2mm 85mA 450mW
IC REG LINEAR 3.3V 85MA SOT323-5
LDO, FIXED, 3.3V, 0.085A, -40 TO 125DEGC;
IC HI/LO-SIDE DVR 3A 120V 8SOPWR
IC REG LIN 3.3V 85MA SOT-323-5
SOT323-5 HIGH IN VOLT 85MA LDO
57dB~38dB(100kHz~1kHz) 5.5μA Fixed Positive Regulator 85mA 1Ch 3.3V 3.8V 3.3V 24V 1V@85mA 0.003%/mA 0.004%/V SOT-323-5 SMD 2mm × 1.25mm × 1.1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics