STMicroelectronics ST715M33R

ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST715M33R.

STMicroelectronics SCT

Datasheet24 pages13 years ago

Upverter

HQonline

Verical

TME

Inventory History

3 month trend:
+106%

CAD Models

Download STMicroelectronics ST715M33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsST715C33R
ST715 Series 3.3 V 85 mA High Input Voltage LDO Linear Regulator - SOT323-5
TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Texas InstrumentsTPS76933QDBVRQ1
Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS78925DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
TC1016-3.0VCTTR; LDOVoltage Regulator; 80mA; 3V +/-0.5%; 2.7 to 6Vin; 5-Pin SOT-23
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of STMicroelectronics ST715M33R provided by its distributors.

ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5
57dB~38dB(100kHz~1kHz) 5.5μA positive electrode Fixed 85mA 1 3.3V 3.8V 3.3V 24V 1V@ 85mA 0.003%/mA 0.004%/V SOT-23-5 SMD mount,glue mount 1.3mm(height)
SOT23-5/HIGH INPUT VOLTAGE - 85 MA LDO; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:24V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Curr
SOT23-5/HIGH INPUT VOLTAGE - 85 MA LDO; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 85mA; Dropout Voltage Vdo: 500mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics