STMicroelectronics LDK715M42R

LDK715 Series 4.2 V 85 mA High Input Voltage LDO Linear Regulator- SOT-23-5
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK715M42R.

SHENGYU ELECTRONICS

Datasheet18 pages12 years ago

HQonline

Inventory History

3 month trend:
-3.15%

CAD Models

Download STMicroelectronics LDK715M42R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTPS78101DRVR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS78101DRVT
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
NCP4671 Series 400 mA 1.8 V Fixed Output Dual Rail LDO Linear Regulator-SOT-23-5
NCP4687 Series 2.8 V 500 mA Fixed Linear Voltage Regulator - SOT-23-5

Descriptions

Descriptions of STMicroelectronics LDK715M42R provided by its distributors.

LDK715 Series 4.2 V 85 mA High Input Voltage LDO Linear Regulator- SOT-23-5
LDO Regulator Pos 4.2V 0.085A 5-Pin SOT-23 T/R
芯片, 稳压器, LDO, 固定, 4.2V, 0.085A, SOT-23-5;
IC REG LINEAR 4.2V 85MA SOT23-5
Fixed Positive LDO Regulator, 4.2V, 1V Dropout, PDSO5
Regulator 4.2V/4.3V 85mA Fixed Positive 57dB~38dB(100kHz~1kHz) 7μA 0.003%/mA 0.004%/V SOT-23-5 SMD, Adhesive Mount 1.3mm H
SOT23 85MA LDO W/HIGH INPUT VO
LDK715 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 500mV 37.393021mg 85mA 2W
LDO, FIXED, 4.2V, 0.085A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 4.3V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 4.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 85mA;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics