STMicroelectronics L6388E

HIGH-VOLTAGE HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.65A, BCD, PDIP8
$ 0.884
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6388E.

IHS

Datasheet18 pages13 years ago

Components Direct

Future Electronics

Verical

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download STMicroelectronics L6388E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-19
LTD Date2020-02-19

Related Parts

onsemiFAN7382N
HIGH-AND LOW-SIDE GATE DRIVER Half Bridge Based Peripheral Driver, PDIP8
MicrochipTC1410EPA
Tube TC1410 Low-Side 2003 gate driver 35ns -40C~150C TJ 500mA 500mA 730mW
MicrochipTC1410NCPA
MICROCHIP TC1410NCPA, MOSFET POWER DRIVER.5A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
MicrochipTC1410NEPA
Tube TC1410N Low-Side 2003 gate driver 35ns -40C~150C TJ 500mA 500mA 730mW
onsemiNCP5111PG
NCP Series 500 mA 20 V 10 Ohm High Voltage High and Low Side Driver - PDIP-8
NCP Series 500 mA 20 V 10 Ohm High Voltage High and Low Side Driver - PDIP-8

Descriptions

Descriptions of STMicroelectronics L6388E provided by its distributors.

HIGH-VOLTAGE HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.65A, BCD, PDIP8
L6388E, Dual MOSFET Power Driver 0.65A Half Bridge,17V, Non-Inverting,8-Pin PDIP
70ns 2 17V£¨£© 300ns 17V 1.1V,1.8V Inverted-Phase IGBT,MOSFET,N 40ns 400mA,650mA DIP 3.32mm
L6388 Series Dual 400 mA 125 O High Voltage High and Low Side Driver - DIP-8
HV high and low side driver with embedded bootstrap diode
Mosfet Driver, -40 To 125Deg C; Driver Configuration:High Side And Low Side; Peak Output Current:650Ma; Supply Voltage Min:-; Supply Voltage Max:17V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:225Ns; Output Delay:160Ns; Rohs Compliant: Yes |Stmicroelectronics L6388E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics