Microchip TC1410NEPA

TC1410NEPA, Dual Mosfet Power DRIVER.5A, 4.5 to 16V, Non-inverting, 8-PIN PDIP
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1410NEPA.

Microchip

Datasheet24 pages11 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1410NEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.795
$ 1.795
Stock
359,843
447,911
447,911
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1410EPA
MICROCHIP TC1410EPA, DUAL MOSFET POWER DRIVER.5A,4.5 TO 16V, INVERTING,8-PIN PDIP
MicrochipTC1410NCPA
MICROCHIP TC1410NCPA, MOSFET POWER DRIVER.5A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
MicrochipTC1410CPA
MICROCHIP TC1410CPA, MOSFET POWER DRIVER 0.5A,4.5 TO 16V, INVERTING,8-PIN PDIP
MicrochipMIC4424CN
IC DRIVER MOSFET 3A DUAL 8DIP
MicrochipMIC4423CN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
MicrochipMIC4425BN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8

Descriptions

Descriptions of Microchip TC1410NEPA provided by its distributors.

TC1410NEPA, DUAL MOSFET POWER DRIVER.5A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
TC1410 Series 500 mA 16 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8
IC, MOSFET DRIVER, .5A, HS, 8DIP; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:500mA; Output Resistance:16ohm; Input Delay:30ns; Output Delay:30ns; Supply Voltage Range:4.5V to 16V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:1410

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.