onsemi FAN7382N

HIGH-AND LOW-SIDE GATE DRIVER Half Bridge Based Peripheral Driver, PDIP8
$ 0.654
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7382N.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Jameco (USA)

iiiC

Inventory History

3 month trend:
-1.01%

CAD Models

Download onsemi FAN7382N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-10
LTD Date2018-07-10

Related Parts

NCP Series 500 mA 20 V 10 Ohm High Voltage High and Low Side Driver - PDIP-8
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4427BN
Gate Driver, 2 Channels, MOSFET, 8 Pins, DIP
MicrochipTC427CPA
1.5A DUAL HIGH-SPEED POWER MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8
MicrochipMIC4427ZN
Tube MIC4427 Low-Side 2005 gate driver 28ns 0C~150C TJ 1.5A 1.5A 0.8V 2.4V

Descriptions

Descriptions of onsemi FAN7382N provided by its distributors.

HIGH-AND LOW-SIDE GATE DRIVER Half Bridge Based Peripheral Driver, PDIP8
Tube FAN7382 Half-Bridge UNDER VOLTAGE gate driver 140ns -40C~150C TJ 350mA 650mA 1.2W
FAN7382 Series 20 V 350 mA Monolithic High and Low Side Gate Drive - DIP-8
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin PDIP Tube
625V, TTL input logic compatible, 0.65/0.35A sink/source current, High & Low Side Gate-Drive
60ns 2 10V 300ns 20V 800mV,2.5V Non-Inverting IGBT,MOSFET,NChannel 30ns half-bridge 350mA,650mA DIP-8 Through hole mounting 9.2mm*6.4mm*3.4mm
DRIVER, GATE, HALF BRIDGE, SMD, DIP8; Driver IC Type:Half Bridge Gate Driver; Outputs, No. of:2; Voltage, Output:620V; Current, Output Source Max:350mA; Current, Output Sink:650mA; Voltage, Supply Min:10V; Voltage, Supply Max:20V; Case Style:DIP; Pins, No. of:8; Temperature, Operating Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:7382; Current, Output Sink Min:650mA; Current, Output Source Min:350mA; Termination Type:Through Hole; Voltage, Output Max:1V
The FAN7382, a monolithic half-bridge gate driver IC, can drive MOSFETs and IGBTs that operate up to +600V. Fairchild's high-voltage process and common-mode noise canceling technique provides stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit allows high-side gate driver operation up to VS = -9.8 V (typ.) for VBS = 15V. The input logic level is compatible with standard TTL-series logic gates. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 350mA/650mA, respectively, which is suitable for fluorescent lamp ballasts, PDP scan drivers, motor controls, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd