onsemi NCP5106APG

NCP Series 500 mA 20 V 10 Ohm High Voltage High and Low Side Driver - PDIP-8
$ 1.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5106APG.

IHS

Datasheet21 pages9 years ago

HQonline

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP5106APG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiNCP5111PG
NCP Series 500 mA 20 V 10 Ohm High Voltage High and Low Side Driver - PDIP-8
onsemiNCP5104PG
DRIVER, HALF BRIDGE HI VOLTAGE, 8 PIN DIP | ON Semiconductor NCP5104PG
onsemiNCP5304PG
Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin PDIP Tube
MicrochipTC1410EPA
MICROCHIP TC1410EPA, DUAL MOSFET POWER DRIVER.5A,4.5 TO 16V, INVERTING,8-PIN PDIP
MicrochipTC1410NEPA
TC1410NEPA, DUAL MOSFET POWER DRIVER.5A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
MicrochipTC1410CPA
MICROCHIP TC1410CPA, MOSFET POWER DRIVER 0.5A,4.5 TO 16V, INVERTING,8-PIN PDIP

Descriptions

Descriptions of onsemi NCP5106APG provided by its distributors.

NCP Series 500 mA 20 V 10 Ohm High Voltage High and Low Side Driver - PDIP-8
MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 8-Pin PDIP Rail
160ns 2 10V 170ns 20V 75ns Non-inverting DIP Through hole mounting 4.95mm(height)
DRIVER, HI/LO 600V 8 PIN DIP | ON Semiconductor NCP5106APG
Half Bridge Based IGBT/MOSFET Driver, 0.5A, CMOS, PDIP8
IC, MOSFET/IGBT DRIVER, DUAL INPUT; Driver Configuration: High Side and Low Side; Peak Output Current: 500mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 100ns; Out

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5106APG..