STMicroelectronics L6387ED

IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 650 mA, 17 V, 105 ns, 8 Pins, SOIC
$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6387ED.

HQonline

Datasheet17 pages13 years ago

Arrow Electronics

Newark

Burklin Elektronik

iiiC

Inventory History

3 month trend:
+7.74%

CAD Models

Download STMicroelectronics L6387ED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.386
$ 1.007
Stock
7,752,069
1,065,573
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
650 mA
650 mA
Rise Time
50 ns
50 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
5.5 V
-300 mV
Max Supply Voltage
17 V
17 V
Max Power Dissipation
750 mW
750 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipTC1410NEOA
MOSFET non-inverting driver, 0.5A, SOIC8 | Microchip Technology Inc. TC1410NEOA
MicrochipTC1410EOA
MOSFET Driver 0.5A High-Speed 16V SOIC28 | Microchip Technology Inc. TC1410EOA
MicrochipTC1410NCOA
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
Tape & Reel (TR) FAN73832 Half-Bridge 2007 gate driver 50ns 125C 350mA 650mA 625mW
onsemiFAN73833M
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics L6387ED provided by its distributors.

IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 650 mA, 17 V, 105 ns, 8 Pins, SOIC
L6387ED, DUAL MOSFET POWER DRIVER 0.65A, 17V, NON-INVERTING, 8-PIN SOIC
Gate Driver IC, Half-Bridge, SOIC-8, L6387ED
MOSFET DRIVER, -45 TO 125DEG C; No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:High Side and Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; IC Case / Package:SOIC; IC Mounting:Surface Mount RoHS Compliant: Yes
DRIVER, MOSFET, IGBT, 600V, 0.65A, 8SOIC; Driver Configuration: High Side and Low Side; Peak Output Current: 650mA; Supply Voltage Min: 5.5V; Supply Voltage Max: 17V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 11
Type = Driver / Outputs = 1 / Configuration = Half Bridge / Configuration = Non-Inverting / Rise Time ns = 50 / Fall Time ns = 30 / Output Current mA = 650 / Supply Voltage Max. V = 17 / Operating Temperature Min. °C = -45 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 6 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6387ED.