onsemi FAN73832MX

Tape & Reel (TR) FAN73832 Half-Bridge 2007 gate driver 50ns 125C 350mA 650mA 625mW
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73832MX.

IHS

Datasheet16 pages19 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+19.25%

CAD Models

Download onsemi FAN73832MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFAN73833M
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Tube
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) NCP5106 Half-Bridge 2007 gate driver 160ns -40C~125C TJ 250mA 500mA 178W
Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V

Descriptions

Descriptions of onsemi FAN73832MX provided by its distributors.

Tape & Reel (TR) FAN73832 Half-Bridge 2007 gate driver 50ns 125C 350mA 650mA 625mW
Driver 600V 0.65A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
FAN73832 Series 20 V 350 mA Surface Mount Half Bridge Gate Drive IC - SOP-8
DRIVER, MOSFET/IGBT, HS, 0.65A, 8SOP; Device Type:IGBT / MOSFET; Module Configuration:Half Bridge; Peak Output Current:650mA; Supply Voltage Range:15V to 20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:580ns; Output Delay:180ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN73832 is a half-bridge, gate-drive IC with shutdown and programmable dead-time control functions for driving MOSFETs and IGBTs, operating up to +600V. Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuits for both channels prevent malfunction when VDD and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 350mA/650mA, respectively, which is suitable for all kinds of half- and full-bridge inverters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd