onsemi FAN73833M

MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73833M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2012-11-24
LTD Date2013-05-24

Related Parts

Driver 600V 0.65A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
onsemiFAN73832M
625V,0.65/0.35A sink/source current, Half Bridge Gate-Drive with variable Deadtime, Shutdown protection
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) NCP5106 Half-Bridge 2007 gate driver 160ns -40C~125C TJ 250mA 500mA 178W
MicrochipTC1410NCOA713
Tape & Reel (TR) TC1410N Low-Side 2003 gate driver 35ns 0C~150C TJ 500mA 500mA 470mW
MicrochipTC1410EOA713
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting 8-SOIC

Descriptions

Descriptions of onsemi FAN73833M provided by its distributors.

MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Tube
IC GATE DRIVER HALF BRIDGE 8-SOP
625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current, Half Bridge Gate-Drive with fixed Deadtime
Half Bridge Based Peripheral Driver, PDSO8
IC GATE DRVR HALF-BRIDGE 8SOIC
The FAN73833 is a half-bridge gate-drive IC for driving MOSFETs and IGBTs, operating up to +600V. Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side driver under high-dv/dt noise circumstances.An advanced level-shift circuit allows high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V.The UVLO circuits for both channels prevent malfunction when VDD and VBS are lower than the specified threshold voltage.Output drivers typically source/sink 350mA/650mA, respectively, which is suitable for all kinds of half- and full-bridge inverters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd