STMicroelectronics L6384ED013TR

IGBT/MOSFET Driver, Dual, Half Bridge, 650 mA, 14.6 V to 16.6 V, 250 ns, 8 Pins, SOIC
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6384ED013TR.

IHS

Datasheet18 pages13 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
-42.31%

CAD Models

Download STMicroelectronics L6384ED013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.81
Stock
1,118,849
783,506
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
650 mA
650 mA
Rise Time
50 ns
50 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
-300 mV
11.5 V
Max Supply Voltage
16.6 V
16.6 V
Max Power Dissipation
750 mW
750 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipTC1410NEOA
MOSFET non-inverting driver, 0.5A, SOIC8 | Microchip Technology Inc. TC1410NEOA
MicrochipTC1410EOA
MOSFET Driver 0.5A High-Speed 16V SOIC28 | Microchip Technology Inc. TC1410EOA
MicrochipTC1410NCOA
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
Tape & Reel (TR) FAN73832 Half-Bridge 2007 gate driver 50ns 125C 350mA 650mA 625mW
onsemiFAN73833M
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics L6384ED013TR provided by its distributors.

IGBT/MOSFET Driver, Dual, Half Bridge, 650 mA, 14.6 V to 16.6 V, 250 ns, 8 Pins, SOIC
MOSFET Driver 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SO T/R
L6384 Series Dual 650 mA Surface Mount High Voltage Half Bridge Driver - SOIC-8
L6384ED013TR HALF BRIDGE MOTOR DRIVER, 600 V 0.4A, 8-PIN SOIC
MOSFET DRIVE, HALF BRIDGE, SOIC-8; Driver Configuration: Half Bridge; Peak Output Current: 650mA; Supply Voltage Min: 11.5V; Supply Voltage Max: 16.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 200ns; Output Delay: 250ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017)
MOSFET DRIVE, HALF BRIDGE, SOIC-8; No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:MOSFET; No. of Pins:8Pins; IC Case / Package:SOIC; IC Mounting:Surface Mount; Input Type:Inverting RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics