STMicroelectronics L6370D013TR

L6370 Series 35 V 120 mOhm Surface Mount Power Switch - POWERSO-20
$ 4.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6370D013TR.

Components Direct

Datasheet18 pages20 years ago

HQonline

Mouser

Inventory History

3 month trend:
-8.00%

CAD Models

Download STMicroelectronics L6370D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.463
$ 4.265
Stock
473,937
10,134,534
Authorized Distributors
6
6
Number of Outputs
4
4
Max Output Current
4 mA
3.2 A
Max Supply Voltage
35 V
35 V
Min Supply Voltage
9.5 V
9.5 V
Resistance
100 mΩ
-
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
1.28 µs
-
Operating Supply Voltage
24 V
24 V
Case/Package
-
-
Packaging
Tape and Reel
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsL9651
Tube L9651 Open Load Detect Over Temperature e3 power distribution switch 15.9mm 30V 7.5mus 2A
STMicroelectronicsL6370D
Power Load Switch, 24V, Powersso-20 Rohs Compliant: Yes |Stmicroelectronics L6370D
STMicroelectronicsL9651-TR
Power Load Sw, Low Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics L9651-TR
Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 16V, 7.5A, SOIC-20
InfineonBTS724GXUMA1
Power Load Distribution Switch, High Side, 4 Outputs, 40V, 15A, 70ohm, SOIC-20
InfineonITS716GFUMA1
Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 40V, 6.5A, SOIC-20

Descriptions

Descriptions of STMicroelectronics L6370D013TR provided by its distributors.

L6370 Series 35 V 120 mOhm Surface Mount Power Switch - POWERSO-20
Tape & Reel (TR) L6370 Current Limiting (Fixed) Open Load Detect Over Temperature UVLO e3 power distribution switch 3.6mm 35V 1.28mus 3.2A
POWER LOAD SWITCH, 24V, POWERSO-20; Power Load Switch Type: High Side; Input Voltage: 24V; Current Limit: 3.2A; On State Resistance: -; Distribution Switch Case Style: PowerSO; No. of Pins: 20Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics