STMicroelectronics L9651

Power Switch Hi Side 4-OUT 2.5A 0.85Ohm Automotive 20-Pin PowerSO Tube
$ 4.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9651.

HQonline

Datasheet9 pages27 years ago

Factory Futures

DigiKey

iiiC

CAD Models

Download STMicroelectronics L9651 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 16V, 7.5A, SOIC-20
InfineonBTS724GXUMA1
Power Load Distribution Switch, High Side, 4 Outputs, 40V, 15A, 70ohm, SOIC-20
InfineonITS716GFUMA1
Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 40V, 6.5A, SOIC-20
MicrochipMIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2027-1YM
MIC2027 Series 5.5 V 150 mOhm Quad USB Power Distribution Switch - SOIC-16

Descriptions

Descriptions of STMicroelectronics L9651 provided by its distributors.

Power Switch Hi Side 4-OUT 2.5A 0.85Ohm Automotive 20-Pin PowerSO Tube
Power Load Switch, 30V, Powerso-20; |Stmicroelectronics L9651
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO20
Low end SO-20POW SMD mount 3.3mm(height)
IC PWR SWITCH N-CHAN 1:1 PWRSO20
POWER LOAD SWITCH, 30V, POWERSO-20; Power Load Switch Type: Low Side; Input Voltage: 30V; Current Limit: -; On State Resistance: 0.5ohm; Distribution Switch Case Style: PowerSO; No. of Pins: 20Pins; Thermal Protection: Yes; On

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L9651.