Infineon BTS712N1XUMA1

Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 16V, 7.5A, SOIC-20
$ 3.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS712N1XUMA1.

IHS

Datasheet17 pages16 years ago

iiiC

Inventory History

3 month trend:
-3.16%

CAD Models

Download Infineon BTS712N1XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2001-12-01
LTD Date2002-12-01

Related Parts

Power Switch ICs - Power Distribution SMART 4 CHAN HI SIDE PWR SWITCH INDUST A
BTS721L1 Series 34 V 2.5 A SMT Smart High-Side Power Switch - PG-DSO-20
InfineonITS716GFUMA1
Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 40V, 6.5A, SOIC-20
MicrochipMIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
MicrochipMIC5800YM-TR
MIC5800 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
STMicroelectronicsL9651
Tube L9651 Open Load Detect Over Temperature e3 power distribution switch 15.9mm 30V 7.5mus 2A

Descriptions

Descriptions of Infineon BTS712N1XUMA1 provided by its distributors.

Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 16V, 7.5A, SOIC-20
BTS712N1 Series 34 V 1.9 A 200 mOhm Smart High Side Power Switch - PG-DSO-20
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-20, RoHS
Infineon SCT
SINK MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE Not Qualified power distribution switch 12.8mm 5V 400渭s 1.7A
PWR LOAD SW, HIGH SIDE, 16V, SOIC-20; Power Load Switch Type: High Side; Input Voltage: 16V; Current Limit: 7.5A; On State Resistance: 0.165ohm; Distribution Switch Case Style: SOIC; No. of Pins: 20Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 4Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Power Dissipation Pd: 3.6W
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Thermal shutdown; Overvoltage protection (including load dump); Fast demagnetization of inductive loads; Reverse battery protection1); Undervoltage and overvoltage shutdown with auto-restart and hysteresis; Open drain diagnostic output; Open load detection in OFF-state; CMOS compatible input; Loss of ground and loss of Vbb protection; Electrostatic discharge (ESD) protection | Benefits: High voltage capability; Benchmark energy robustness | Target Applications: Body & Convenience; Truck & Agricultural Vehicle Solutions (24V)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS712-N1
  • BTS712N-1
  • BTS712N1
  • SP000317660