What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors TDA8024AT/C1,118

Standard Smart Card Interface/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024AT/C1, 118
$ 0.642
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8024AT/C1,118.

IHS

Datasheet33 pages10 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-06-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-04-30
LTD Date2021-04-30

Related Parts

NXP SemiconductorsTDA8024T/C1,118
TDA8024 Series 2.7 to 6.5 V Surface Mount Standard Smart Card Interface -SOIC-28
NXP SemiconductorsPCA9701D,118
18 V Tolerant Spi 16-Bit/8-Bit Gpi With Int Rohs Compliant: Yes
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC
NXP SemiconductorsPCA9560D,112
Multiplexer, 9560 Series, 1-Func, 3 Line Input, 1 Line Output, True Output, CMOS, PDSO20
NXP SemiconductorsPCA9701D,112
18 V tolerant SPI 16-bit/8-bit GPI with INT
NXP SemiconductorsPCA9561D,112
Multiplexer, PCA9 Series, 4-Func, 6 Line Input, 1 Line Output, True Output, CMOS, PDSO20

Descriptions

Descriptions of NXP Semiconductors TDA8024AT/C1,118 provided by its distributors.

Standard Smart Card Interface/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024AT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin SO
SMART CARD INTERFACE, 6.5V, SOIC-28
IC INTERFACE SPECIALIZED 28SO / Interface 28-SO
Standard smart card interface, SO28, RoHS
NXP Semiconductors SCT
TDA8024 - STANDARD SMART CARD INTERFACE
SMART CARD INTERFACE, 6.5V, SOIC-28; IC Interface Type: -; Interface Applications: Electronic Payments, Identification, Bank Card Readers, Pay TV; Supply Voltage Min: 2.7V; Supply Voltage Max: 6.5V; Interface Case Style: SOIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA8024AT/C1118
  • TDA8024ATC1118