STMicroelectronics FERD30SM100DJFTR

FERD30SM100 Series 100 V 30 A SMT Field Effect Rectifier Diode - PowerFlat (5x6)
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD30SM100DJFTR.

Newark

Datasheet8 pages13 years ago

element14 APAC

Inventory History

3 month trend:
+30.81%

CAD Models

Download STMicroelectronics FERD30SM100DJFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Schottky 120V 35A Automotive AEC-Q101 3-Pin(2+Tab) Slim DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 45V V(RRM), Silicon, TO-252AE
Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 120V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 45V V(RRM), Silicon, TO-252AE
STMicroelectronicsFERD30H100SB-TR
FERD30H100 Series 100 V 30 A Surface Mount Field Effect Rectifier Diode - DPAK
Diodes Inc.SBR30A45CTB-13
Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics FERD30SM100DJFTR provided by its distributors.

FERD30SM100 Series 100 V 30 A SMT Field Effect Rectifier Diode - PowerFlat (5x6)
Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon
Rectifier Diode 100V 30A 8-Pin Power Flat EP T/R
Standard Recovery Diode, 100 V, 30 A, Single, 970 mV, 180 A
FieldRec 100V 30A 0,4V PFLAT5x6
STMicroelectronics , 30A, 100V, , PowerFLAT, 8
RECTIFIER, SINGLE, 100V, 30A, POWERFLAT8; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 970mV; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 180A; Operating Temperature Max: 175°C; Diode Case Style: PowerFLAT; No. of Pins: 8Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics