Vishay V35PW45HM3/I

Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 45V V(RRM), Silicon, TO-252AE
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V35PW45HM3/I.

JRH Electronics

Datasheet5 pages6 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+37.13%

CAD Models

Download Vishay V35PW45HM3/I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsFERD30H100SB-TR
FERD30H100 Series 100 V 30 A Surface Mount Field Effect Rectifier Diode - DPAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 45V V(RRM), Silicon, TO-252AE
DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, TO-252AA
STMicroelectronicsFERD20H100SB-TR
Diode FERD (Field Effect Rectifier Diode) 100V 20A Surface Mount DPAK
Diodes Inc.SBR1045D1Q-13
Rectifier Diode Super Barrier Rectifier 45V 10A Automotive AEC-Q101 3-Pin(2+Tab)

Descriptions

Descriptions of Vishay V35PW45HM3/I provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 45V V(RRM), Silicon, TO-252AE
V35PW45 Series Single 260 A 45 V Surface Mount Schottky Rectifier - TO-252-3
S-Diode 45V 35A 0,46V SlimDPAK
Diode Schottky 45V 35A 3-Pin SlimDPAK T/R
Schottky Rectifier 45V 35A TMBS SlimDPAK
RS APAC
35A,45V,SlimDPAK,SINGLE TRENCH SKY RECT.
Vishay , 35A, 45V, , SlimDPAK, 2 + Tab
VISHAY SEMICONDUCTOR V35PW45HM3/I
SCHOTTKY RECTIFIER, 35A, 45V, SLIMDPAK; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 35A; Diode Configuration: Single; Diode Case Style: SlimDPAK; No. of Pins: 3Pins; Forward Voltage VF Max: 620mV; Forward Surge Current Ifsm Max: 260A; Operating Temperature Max: 150°C; Product Range: TMBS eSMP Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V35PW45HM3I
  • V35PW45HM3\I