Vishay V35PWM12HM3/I

Rectifier Diode Schottky 120V 35A Automotive AEC-Q101 3-Pin(2+Tab) Slim DPAK T/R
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V35PWM12HM3/I.

Farnell

Datasheet5 pages7 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+18.06%

CAD Models

Download Vishay V35PWM12HM3/I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 120V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-252AA
Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252
Diodes Inc.SBR10200CTL-13
Rectifier Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R
Diodes Inc.MBRD10200CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252

Descriptions

Descriptions of Vishay V35PWM12HM3/I provided by its distributors.

Rectifier Diode Schottky 120V 35A Automotive AEC-Q101 3-Pin(2+Tab) Slim DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 120V V(RRM), Silicon
V35PWM12 Series Single 260 A 120 V Surface Mount Schottky Rectifier - TO-252-3
Diode Schottky 120V 35A 3-Pin SlimDPAK T/R
Schottky Rectifier120V 35A TMBS SlimDPAK
35A,120V,SlimDPAK,SINGLE TRENCH SKY RECT
Vishay , 35A, 120V, , SlimDPAK, 2 + Tab
SCHOTTKY RECTIFIER, 35A, 120V, SLIMDPAK; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 35A; Diode Configuration: Single; Diode Case Style: SlimDPAK; No. of Pins: 3Pins; Forward Voltage VF Max: 1.05V; Forward Surge Current Ifsm Max: 260A; Operating Temperature Max: 175°C; Product Range: TMBS eSMP Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V35PWM12HM3I
  • V35PWM12HM3\I