STMicroelectronics ESDA14V2SC6

14A 300W 35V 14.2V Unidirectional 12V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA14V2SC6.

Farnell

Datasheet9 pages13 years ago
Datasheet11 pages20 years ago

Factory Futures

Components Direct

iiiC

Mouser

Inventory History

3 month trend:
+68.74%

CAD Models

Download STMicroelectronics ESDA14V2SC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiSMS12T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 13.3V 15A 8/20mus 350W 150pF
onsemiSMS15CT1
SC-74SOT-457 5 Surface Mount Zener Zener Tvs Diode 17V 12A 8/20mus 350W 95pF @ 1MHz
onsemiSMF15CT1
Trans Voltage Suppressor Diode, 100W, 15V V(RWM), Unidirectional, 5 Element, Silicon
Diodes Inc.DUP412VP5-7
ESD Suppressor Diode TVS Bi-Dir 9V 5-Pin SOT-953 T/R
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP1001-04XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V

Descriptions

Descriptions of STMicroelectronics ESDA14V2SC6 provided by its distributors.

14A 300W 35V 14.2V Unidirectional 12V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
ESDA14V2SC6, QUAD UNI-DIRECTIONAL TVS DIODE, 300W, 6-PIN SOT-23
General Purpose ESD Protection, Uni-Directional, 12V VRM max, SOT23-6L, RoHS
STMicroelectronics SCT
DIODE, ESD PROTECTION, SOT-23-6; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 14.2V; Power Dissipation Pd: -; Product Range: ESDA1 Series; Automotive Qualification Standard: -; SV
Transil Array Unidirectional Quad Esd Sot23-6; Disipación De Potencia Pd:-; Tensión Vc Max De Sujeción:-; Tensión De Operación:1.25V; Estilo De La Carcasa Del Diodo:Sot-23; Núm. De Contactos:6; Tipo De Empaquetado:Cinta Precortada |Stmicroelectronics ESDA14V2SC6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics