onsemi SMF15CT1

15V Unidirectional 100W 5A 29V 17V SC-88,SOT-363,TSSOP-6 SMD mount 2.9mm(Length)*1mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF15CT1.

IHS

Datasheet4 pages0 years ago

DigiKey

CAD Models

Download onsemi SMF15CT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.114
Stock
104,307
351,466
351,466
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
5
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
29 V
29 V
29 V
Peak Pulse Power
100 W
100 W
100 W
Peak Pulse Current
5 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-30
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiSMS15CT1
15V Unidirectional 350W 12A 29V 17V TSOP-6 SMD mount,glue mount 3.1mm(Length)*1.7mm(width)
onsemiSMF24CT1
Trans Voltage Suppressor Diode, 100W, 24V V(RWM), Unidirectional, 5 Element, Silicon
onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553

Descriptions

Descriptions of onsemi SMF15CT1 provided by its distributors.

15V Unidirectional 100W 5A 29V 17V SC-88,SOT-363,TSSOP-6 SMD mount 2.9mm(Length)*1mm(height)
Trans Voltage Suppressor Diode, 100W, 15V V(RWM), Unidirectional, 5 Element, Silicon
TVS DIODE 15VWM 29VC SC88/SC70-6
SMF15CT1, TRANSIENT VOLTAGE SUPPRESSORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd