STMicroelectronics 74VHCT08ATTR

AND 74VHCT08 e4 74VHCT logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 2V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74VHCT08ATTR.

IHS

Datasheet11 pages21 years ago

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.166
$ 0.166
Stock
137,347
1,418,153
1,418,153
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHCT08PWR
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AHCT08PW
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA TSSOP-14 5mm*4.4mm*1.15mm
AND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74VHCT08
Texas InstrumentsSN74AHCT08QPWRG4Q1
7.9ns@ 5V,50pF 4 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA TSSOP-14 5mm*4.4mm*1.15mm
7.9ns@ 5V,50pF 4 2 4 4 4.5V 5.5V 8mA AND Gate 74AHCT 8mA TSSOP-14 , 950¦Ìm

Descriptions

Descriptions of STMicroelectronics 74VHCT08ATTR provided by its distributors.

AND 74VHCT08 e4 74VHCT logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 2V
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE AND 4CH 2-INP 14-TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics