STMicroelectronics 74LVCZ161284ATTR

IEEE 1284 Transceiver 13TX 12RX 48-Pin TSSOP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LVCZ161284ATTR.

IHS

Datasheet12 pages20 years ago

Nu Horizons

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.038
Stock
50,017
444,164
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
13
12
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ALVC164245DGGR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC16245ADGGR
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT16245ADGGR
32A 16 8 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
8 24mA 2V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of STMicroelectronics 74LVCZ161284ATTR provided by its distributors.

IEEE 1284 Transceiver 13TX 12RX 48-Pin TSSOP T/R
Line Transceiver, 12 Func, 12 Driver, 13 Rcvr, CMOS, PDSO48
IC TXRX LV HS IEEE 1284 48-TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics