Texas Instruments SN74LVCZ161284AGR

19-Bit IEEE 1284 Std Bus Interface 48-TSSOP 0 to 70
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCZ161284AGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Newark

Mouser

LCSC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCZ161284AGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

74LVX Series 3.6V Low Voltage IEEE 161284 Translating Transceiver-TSSOP-48
Texas InstrumentsSN74LVTH16245ADGGR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVTH162245DGGR
5mA 16 8 2 8 2.7V 3.6V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA TSSOP-48 , 1.2mm
Texas InstrumentsSN74LVCHR16245AGR
20mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
TSSOP-48 Buffer/Driver/Transceiver ROHS
64mA 2.7V~3.6V 32mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVCZ161284AGR provided by its distributors.

19-Bit IEEE 1284 Std Bus Interface 48-TSSOP 0 to 70
TEXAS INSTRUMENTS SN74LVCZ161284AGR BUS INTERFACE, SMD, TSSOP48, 3.3V
TSSOP-48-6.1mm Translators / Level Shifters ROHS
IEEE 1284 Transceiver 13TX 12RX 48-Pin TSSOP T/R
Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, PDSO48
Logic - IEEE-1284 - Parallel Port Interface 19bit
IC, 19BIT TRANSLATING TXRX, TSSOP-48
IC IEEE STD 1284 TX 19BT 48TSSOP
IC 19-BIT BUS INTERFACE 48-TSSOP
SN74LVCZ161284A 19-BIT IEEE 1284
19-BIT BUS INTERFACE WITH PU3S
BUS INTERFACE, SMD, TSSOP48, 3.3V; Logic Type:Translating Transceiver; Logic Case Style:TSSOP; No. of Pins:48; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Temperature Range:Commercial; Logic IC Base Number:74161284; Logic IC Family:LVCZ; Logic IC Function:19bit Bus Interface; No. of Channels:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSSOP; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.